Tensator Retractable Barrier, 960mm x 485 (Base)mm.

  • RS Stock No. 174-5545
  • Mfr. Part No. 886T-32-NV-D3
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Retractable Barrier

The Tensator 886 heavy duty stanchion is a retractable barrier that is ideal for all weather conditions. This stanchion is made of robust plastic and is screw fixed to the recycled base for easy disassembly and storage. The recycled rubber base has carry handles, making it easy for transportation. It is made of plastic with a 3.65m long tape. The barrier is white in colour and the tape is red and white.

Features and Benefits

Accommodates a full range of accessories Can be shipped flat packed Easy to carry handles on the base Hard wearing base can be walked on or driven over and will still retain its shape Modular cassette design offering four point, anti-tamper connection Originally patented Tensator centrifugal breaking system Plastic post available in four finishes Single or dual line versions Solid physical barrier, perfect for protecting people form dangerous areas

Applications

Construction sites Loading bags Warehouse

Specifications
Attribute Value
Barrier Type Retractable Barrier
Barrier Colour White
Tape Colour Red, White
Material UPVC
Barrier Material Plastic
Diameter 63.5 (Tube) mm, 485 (Base) mm
Tape Length 3.65m
Height 960mm
Width 485 (Base)mm
Barrier Base Diameter 485
Barrier Height 960mm
Barrier Width 64mm
Trade Name Tensabarrier
Discontinued product