- RS Stock No.:
- 174-5541
- Mfr. Part No.:
- 886T-35-YA
- Manufacturer:
- Tensator
Discontinued product
- RS Stock No.:
- 174-5541
- Mfr. Part No.:
- 886T-35-YA
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Retractable Barrier
The Tensator 886 heavy duty stanchion is a retractable barrier that is ideal for all weather conditions. This stanchion is made of robust plastic and is screw fixed to the recycled base for easy disassembly and storage. The recycled rubber base has carry handles, making it easy for transportation. This barrier is supplied with a standard caution "Caution-Do Not Enter" text. It is made of plastic with a 3.65m long tape. The barrier is yellow in colour and the tape is red and white.
Features and Benefits
Accommodates a full range of accessories
Can be shipped flat packed
Easy to carry handles on the base
Hard wearing base can be walked on or driven over and will still retain its shape
Modular cassette design offering four point, anti-tamper connection
Originally patented Tensator centrifugal breaking system
Plastic post available in four finishes
Single or dual line versions
Solid physical barrier, perfect for protecting people form dangerous areas
Can be shipped flat packed
Easy to carry handles on the base
Hard wearing base can be walked on or driven over and will still retain its shape
Modular cassette design offering four point, anti-tamper connection
Originally patented Tensator centrifugal breaking system
Plastic post available in four finishes
Single or dual line versions
Solid physical barrier, perfect for protecting people form dangerous areas
Applications
Construction sites
Loading bags
Warehouse
Loading bags
Warehouse
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 3.65m |
Barrier Colour | Yellow |
Tape Colour | Red, White |
Sign Text | Caution - Do Not Enter |
Barrier Material | Plastic |
Height | 960 mm |
Barrier Width | 64mm |
Barrier Height | 960mm |
Barrier Base Diameter | 485 |
Trade Name | Tensabarrier |