Tensator Chrome/Black Retractable Barrier, Chrome 970mm x 345 (Base)mm.

  • RS Stock No. 174-4981
  • Mfr. Part No. 889U-1P-S2
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Retractable Barrier

The Tensator 889 is a simple and elegant retractable barrier. It has a 35° displacement angle that prevents the barrier from easily toppling over and causing unnecessary damage. A complementary design is combined with advanced safety 889 system to makes this stanchion for indoor applications. The barrier has a modular cassette design that offers four-point, anti-tamper connections. It is made of plastic and the tape is available in red and black colour, with a 2.3m long retractable webbing.

Features and Benefits

Accommodates a full range of accessories Accommodates the full range of sign holders Clean and sleek Constant torque webbing retraction Cost-effective for long queuing environments Durable and hardwearing dye print that does not scratch or deteriorate Flexible and easy installation Hard wearing case iron branded base Mild steel posts, making them more robust than aluminium alternatives Originally patented Tensator centrifugal braking system

Applications

Markets Outdoor use Warehouse

Specifications
Attribute Value
Colour Chrome/Black
Barrier Type Retractable Barrier
Barrier Colour Chrome
Tape Colour Black, Red
Finish Chrome
Barrier Material Steel
Barrier Finish Chrome
Diameter 63.5 (Tube) mm, 345 (Base) mm
Height 970mm
Tape Length 2.3m
Width 345 (Base)mm
Barrier Base Diameter 345
Barrier Height 970mm
Barrier Width 63.5mm
Trade Name Tensator
Discontinued product