- RS Stock No.:
- 125-2194
- Manufacturer:
- RS PRO
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
21 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR203.01
Units | Per Unit |
1 - 4 | MYR203.01 |
5 + | MYR167.08 |
- RS Stock No.:
- 125-2194
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Black And Yellow Post Kit
RS PRO post kit to cordon off an area or channel pedestrian traffic. The black and yellow stripes make it instantly visible to workers or people in general.
The kit includes a weighted base, ring and nuts. You can fit a chain to the ring or attach signs to provide additional warnings or information. It also comes with hooks for hanging a chain.
The post and its components are made of ABS (acrylonitrile butadiene styrene), a sturdy material that's resistant to impact and chemicals. This means it won't be easily damaged in harsh environments.
Features and Benefits
- Black and yellow barrier
- Barrier height of 950 mm
- PVC (polyvinyl chloride) barrier material
- Diameter of 50 mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Black, Yellow |
Material | ABS |
Barrier Material | ABS, PP |
Kit Includes | Hooks, Ring |
Height | 1 m |
Diameter | 50mm |
Barrier Height | 1m |
Barrier Base Diameter | 280mm |