- RS Stock No.:
- 125-2193
- Manufacturer:
- RS PRO
18 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR345.40
Units | Per Unit |
1 + | MYR345.40 |
- RS Stock No.:
- 125-2193
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Red And White Post Kit
RS PRO post kit to cordon off an area or channel pedestrian traffic. The red and white stripes make it instantly visible to workers or people in general.
The kit includes a weighted base, ring and nuts. You can fit a chain to the ring or attach signs to provide additional warnings or information. It also comes with hooks for hanging a chain.
The post and its components are made of ABS (acrylonitrile butadiene styrene), a sturdy material that's resistant to impact and chemicals. This means it won't be easily damaged in harsh environments.
The kit includes a weighted base, ring and nuts. You can fit a chain to the ring or attach signs to provide additional warnings or information. It also comes with hooks for hanging a chain.
The post and its components are made of ABS (acrylonitrile butadiene styrene), a sturdy material that's resistant to impact and chemicals. This means it won't be easily damaged in harsh environments.
Features and Benefits
Red & White barrier
Barrier height of 950 mm
ABS (acrylonitrile butadiene styrene) barrier material
Diameter of 50 mm
Barrier height of 950 mm
ABS (acrylonitrile butadiene styrene) barrier material
Diameter of 50 mm
Specifications
Attribute | Value |
---|---|
Barrier Type | Barrier Post |
Colour | Red, White |
Material | ABS |
Barrier Material | ABS |
Kit Includes | Hooks, Ring |
Height | 1 m |
Barrier Height | 1m |
Diameter | 50mm |
Barrier Base Diameter | 280mm |