- RS Stock No.:
- 125-2179
- Manufacturer:
- RS PRO
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
10 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR769.34
Units | Per Unit |
1 - 4 | MYR769.34 |
5 + | MYR633.17 |
- RS Stock No.:
- 125-2179
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
RS PRO Safety Barrier, Collision Protection Guard
Use this bright yellow safety barrier from RS PRO for a highly visible and durable way to protect your machinery against collisions. Its steel construction makes it strong and resistant to corrosion, so it's suitable for use in a range of indoor and outdoor environments.
The guard has base fixing plates that can be permanently anchored to the ground using fixing bolts. The horizontal crossbar reinforces the strength of the barrier, ensuring it can stand up to heavy impacts.
This product is commonly used in industrial environments to limit access to dangerous areas and prevent collisions between vehicles and machinery. The fixations for the base fixing plates are not included.
The guard has base fixing plates that can be permanently anchored to the ground using fixing bolts. The horizontal crossbar reinforces the strength of the barrier, ensuring it can stand up to heavy impacts.
This product is commonly used in industrial environments to limit access to dangerous areas and prevent collisions between vehicles and machinery. The fixations for the base fixing plates are not included.
Features and Benefits
Yellow barrier colour
Barrier height of 1000 mm
Barrier width of 1000 mm
Diameter of 40 mm
Steel barrier material
Collision protection guard barrier type
Barrier height of 1000 mm
Barrier width of 1000 mm
Diameter of 40 mm
Steel barrier material
Collision protection guard barrier type
Specifications
Attribute | Value |
---|---|
Barrier Type | Protection Barrier |
Colour | Yellow |
Material | Steel |
Barrier Colour | Yellow |
Barrier Material | Steel |
Length | 1000mm |
Barrier Width | 1000mm |
Barrier Base Diameter | 150mm |
Diameter | 40mm |
Barrier Height | 1000mm |