- RS Stock No.:
- 826-284
- Mfr. Part No.:
- 875T-32-S3
- Manufacturer:
- Tensator
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price 1 Pair
MYR1,583.01
Pair(s) | Per Pair |
1 + | MYR1,583.01 |
- RS Stock No.:
- 826-284
- Mfr. Part No.:
- 875T-32-S3
- Manufacturer:
- Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Tensator Twin Pack Popular Post 875
Economical barrier system. Easy to handle 955mm high lightweight plastic posts mount on heavy iron base and contain a retractable 50mm webbing which pulls out to 1.7m (2.3m maximum).
Free standing UPVC plastic post with 7 kg cast iron base
4-way connectivity
Constant torque webbing retraction
Post 955mm high, base dia. 354mm
Colour co-ordinated webbing
Total weight per post 8 kg
4-way connectivity
Constant torque webbing retraction
Post 955mm high, base dia. 354mm
Colour co-ordinated webbing
Total weight per post 8 kg
Supplied with
Flat packs with two posts, two bases and two webbing reels
Specifications
Attribute | Value |
---|---|
Barrier Type | Retractable Barrier |
Tape Length | 2.3m |
Colour | Black, White |
Material | Plastic |
Barrier Colour | White |
Tape Colour | White/Black |
Barrier Material | Plastic |
Barrier Height | 955mm |
Depth | 2.3 m |
Barrier Base Diameter | 354 |
Height | 955 mm |
Barrier Width | 64mm |
Width | 354mm |
Trade Name | Tensator |