Tensator Yellow, Yellow/Black Retractable Barrier, 955mm x 354mm.

  • RS Stock No. 825-714
  • Mfr. Part No. 875T-35-S4
  • Manufacturer Tensator
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): GB
Product Details

Tensator Twin Pack Popular Post 875

Economical barrier system. Easy to handle 955mm high lightweight plastic posts mount on heavy iron base and contain a retractable 50mm webbing which pulls out to 1.7m (2.3m maximum).

Free standing UPVC plastic post with 7 kg cast iron base
4-way connectivity
Constant torque webbing retraction
Post 955mm high, base dia. 354mm
Colour co-ordinated webbing
Total weight per post 8 kg

Supplied with

Flat packs with two posts, two bases and two webbing reels

Specifications
Attribute Value
Colour Black, Yellow
Barrier Type Retractable Barrier
Barrier Colour Yellow
Tape Colour Black, Yellow
Material Cast Iron, UPVC
Barrier Material Plastic
Depth 2.3m
Height 955mm
Tape Length 2.3m
Width 354mm
Barrier Base Diameter 354
Barrier Height 955mm
Barrier Width 64mm
11 In Global stock for delivery within 4 - 6 working days
Price 1 Pair
MYR 1,090.83
Pair(s)
1 +
MYR1,090.83
Related Products
These barriers will protect equipments in all industrial ...
Description:
These barriers will protect equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial plants. Fixations are not included.
The industrials and manufacturing plants are complex in ...
Description:
The industrials and manufacturing plants are complex in means of diversity of the protections required. Factories and plants need this special attention and for that they must install equipments specially designed for the security of the workers or for the ...
Security modular barriers for protection of the installations ...
Description:
Security modular barriers for protection of the installations in factories, manufacturing or industrials plants Tube steel 40mm Ø - 1 meter height - fixation plate dimensions 14 x 14cm Phosphatation before painting, increases the corrosion resistance and the adhesion paint ...
These protections will protect doors and other fragile ...
Description:
These protections will protect doors and other fragile equipments in all industrial areas. They are made of steel thickness 3 mm, and have a plate with 4 fixing holes. They will definitely improve the safety in your industrial places. Concrete ...