MPN
Electronics Components, Power & Connectors
Electrical, Automation & Cables
Mechanical Products & Tools
IT, Test & Safety Equipment

Cinch Connectors Barrier Strip, 16 Contact, 11.13mm Pitch, 2 Row, 20A, 250 V ac

RS Stock No.:
885-8490
Mfr. Part No.:
16-141
Manufacturer:
Cinch Connectors
Cinch Connectors

Temporarily out of stock - back order for despatch 14/01/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each

MYR47.48

unitsPer unit
1 +MYR47.48
RS Stock No.:
885-8490
Mfr. Part No.:
16-141
Manufacturer:
Cinch Connectors
COO (Country of Origin):
MX

Technical data sheets


Legislation and Compliance

COO (Country of Origin):
MX

Product Details

Barrier Strips - Cinch




Specifications

AttributeValue
Number of Contacts16
Pitch11.13mm
Body OrientationStraight
Contact MaterialBrass
Contact PlatingNickel
Number of Rows2
Screw SizeM3
Wire Size14 AWG
MaterialPhenolic
Fixing Centre188.9mm
Current Rating20A
Voltage Rating250 V ac
Dimensions196.85 x 28.58 x 12.7mm
Depth12.7mm
Minimum Operating Temperature-48°C
Width28.58mm
Length196.85mm
Maximum Operating Temperature+149°C
Temporarily out of stock - back order for despatch 14/01/2022, delivery within 4 working days from despatch date
Add to Basket
units

Added

Price Each

MYR47.48

unitsPer unit
1 +MYR47.48