![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 179-7585 | ||||||||||||||||||||||
Description | Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor | ||||||||||||||||||||||
Manufacturer/Brand Name | Oregon Scientific | ||||||||||||||||||||||
Manufacturer Part No. | RGR126NX | ||||||||||||||||||||||
179-7585 | |
Oregon Scientific Barometer & Weather Station Temperature & Humidity Sensor | |
Oregon Scientific | |
RGR126NX |
Date | Dec 12, 2019 |
The Oregon Scientific RGR126N is a wireless rain gauge with thermometer. The Oregon Scientific RGR126N provides exceptionally accurate measurements, with increments of 0.04in giving precise rainfall for a locality. The equipment enables gardening and meteorology enthusiasts to monitor rainfall from the comfort of their homes. The automated self-tipping rain gauge measures both daily and cumulative rainfall. It collects and then eliminates rainfall and wirelessly communicates the data back to the main console. It is probably the most useful and multi-purpose device for any home. This weather station provides accurate weather forecasting and temperature reporting to help you plan your day. It gives very accurate weather readings.
Wireless rain monitor
Available in black colour
Automatic self-emptying PCR800 rain gauge
THN802 outdoor temperature sensor
Measures and then eliminates collected rainfall
Wireless transmission range up to 100m for rain gauge and wireless outdoor thermometer
Displays daily, historical data for the last nine days and the total rainfall recorded
Rainfall amounts are shown as inches or millimetres
Daily rainfall alarm can be customised
Digital clock and calendar
Displays outdoor temperature
Domestic purpose
Commercial spaces
Attribute | Value |
---|---|
Accessory Type | Wireless Rain Gauge |
For Use With | Automatic Self-Emptying Rain Collector |