- RS Stock No.:
- 920-9975
- Manufacturer:
- RS PRO
131 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR170.03
Units | Per Unit |
1 - 4 | MYR170.03 |
5 + | MYR139.94 |
- RS Stock No.:
- 920-9975
- Manufacturer:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS PRO 40mm Band Heater (300W)
A band heater style heating element designed to wrap around cylindrical pipes and tubes providing localised directed heat.
The Nozzle style band heater is constructed from high grade Mica insulation providing excellent electrical insulation at high temperatures and superb resistance to moisture.
A reliable and hardwearing heater band with a tough metal sheath featuring a high level of oxidation resistance and the clamping band will maintain its clamping pressure even at elevated temperatures, due to the low thermal expansion Steel build.
The Nickel Chromium resistance wire has been evenly wound for an accurate and uniform spread of heat avoiding hot spots. Terminated in a standard 10in fibreglass lead the 38mm band heating element is tough, reliable and ideal for workshops and industrial applications.
Features and Benefits
- Band heater style heating element
- Voltage rating of 230V
- Power rating of 300W
- High temperature oxidation resistance metal sheath
- High grade mica insulation
- Low thermal expansion Steel clamping band
- Nickel Chromium resistance wire
- Dimensions of 40 x 38mm
- 10 in fibreglass lead wire termination
Why RS PRO?
RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.
Multi-Purpose Process Heaters
In order to obtain optimum performance from these products, it is advised that temperature sensing and control elements be used with them.
Warning
These heaters shall only be used where adequate electrical, thermal and mechanical barriers are provided to prevent access to hazardous parts without the use of a tool.
Specifications
Attribute | Value |
---|---|
Element Type | Band Heater |
Power Rating | 300 W |
Supply Voltage | 230 V ac |
Diameter | 40 mm |
Heating Element Form | Circular |