- RS Stock No.:
- 888-4184
- Mfr. Part No.:
- BU-4444-A-24-2
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4184
- Mfr. Part No.:
- BU-4444-A-24-2
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Current Rating | 15A |
Contact Material | Beryllium Copper |
Plug Size | 2mm |
Insulation Material | PVC |
Colour | Red |
Gender | Male |
Cable Diameter | 2.24mm |