- RS Stock No.:
- 888-4086
- Mfr. Part No.:
- BU-31603-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-4086
- Mfr. Part No.:
- BU-31603-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Pressfit Insulated Banana Jack with Spade Connection
Pressfit insulated banana jack with nickel plated brass spade connection. This insulated banana jack is 34.8mm in length with a 10.9mm diameter and accepts 4mm insulated and non insulated plugs.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Female |
Termination Method | Press Fit |
Voltage Rating | 1000V |
Current Rating | 15A |
Contact Plating | Nickel |
Length | 35mm |
Contact Material | Brass |
Type | Banana Socket |
Insulation Material | Nylon |