Mueller Electric Black Male Banana Plug, 4 mm Connector, 8-32 Thread Termination, 15A, 1000V, Nickel Plating
- RS Stock No.:
- 888-3711
- Mfr. Part No.:
- BU-00226-0
- Manufacturer:
- Mueller Electric
Discontinued product
- RS Stock No.:
- 888-3711
- Mfr. Part No.:
- BU-00226-0
- Manufacturer:
- Mueller Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Mueller Banana Plug
A Series of Mueller Banana plugs. Available in a variety of colours and sizes. All 4mm models are highly reliable and excellent quality.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Gender | Male |
Termination Method | 8-32 Thread |
Voltage Rating | 1000V |
Connector Size | 4 mm |
Current Rating | 15A |
Contact Plating | Nickel |
Spring Contact | Yes |
Length | 42.13mm |
Type | Banana Plug |
Contact Material | Phosphor Copper (Spring) |
Insulation Material | ABS |