Cinch Connectors Blue Male Banana Plug - Solder, 1.75kV

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Insulated Solderless Banana Plugs

Cinch Connectivity insulated solderless banana plugs have a tapered nylon insulating body and nickel-plated brass contact. The solderless jack series accept wire sizes to 16-gauge and has a built in strain relief for a longer life.

Dual contacts
Breakdown Voltage: 3500 VRMS
Current: 15 A
Nylon UL approved for self-extinguishing

4mm Cinch Test Plugs

Specifications
Attribute Value
Colour Blue
Gender Male
Termination Method Solder
Voltage Rating 1.75kV
Current Rating 15A
Contact Plating Nickel
Spring Contact Yes
Length 37.69mm
Contact Material Brass
Insulation Material Nylon 6/6
Temporarily out of stock - back order for despatch 27/07/2020, delivery within 4 working days from despatch date
Price Each (In a Pack of 50)
Was MYR8.059
MYR 7.975
units
Per unit
Per Pack*
50 +
MYR7.975
MYR398.75
*price indicative