Cinch Connectors Red Male Banana Plug - Solder, 2.85kV

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Insulated Standard Tip Plugs

Cinch Connectivity insulated Tip Jack Series test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard.

Breakdown Voltage: 3500 VRMS
Current: 10 A
Nylon UL approved for self-extinguishing

2mm Cinch Test Plugs

Specifications
Attribute Value
Colour Red
Gender Male
Termination Method Solder
Voltage Rating 2.85kV
Current Rating 10A
Contact Plating Silver
Spring Contact Yes
Length 27.01mm
Contact Material Beryllium Copper, Brass
Insulation Material Nylon 6/6
50 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 50)
MYR 6.869
units
Per unit
Per Pack*
50 +
MYR6.869
MYR343.45
*price indicative
Related Products
These 90° shrouded (also called sheathed) plugs from ...
Description:
These 90° shrouded (also called sheathed) plugs from our own RS PRO brand are designed to avoid accidental contact in high voltage situations by having insulation around both the male and female connectors. They can be re-wired. They benefit from ...
Cinch Connectivity insulated single stacking banana plugs have ...
Description:
Cinch Connectivity insulated single stacking banana plugs have a nylon insulating body and nickel-plated brass contacts. The dual stacking jack series accept wire sizes to 14-gauge and has a built in strain relief for a longer life. StackableBreakdown Voltage: 3500 ...
Cinch Connectivity insulated solderless Tip Jack Series test ...
Description:
Cinch Connectivity insulated solderless Tip Jack Series test jacks have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard. Breakdown Voltage: 3500 VRMSCurrent: ...
Cinch Connectivity hex body insulated banana test plugs ...
Description:
Cinch Connectivity hex body insulated banana test plugs have a nylon insulating body and nickel-plated brass contact. The Tip Jack series accept wire sizes to 16-gauge and has a recessed head to reduce shock hazard. Breakdown Voltage: 3500 VRMSCurrent: 15 ...