Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Test & Measurement
Test Connectors
Banana Connectors
Staubli Red Female Banana Socket, 2mm Connector, Solder Termination, 10A, 30 V, 60V dc, Gold Plating
RS Stock No.:
261-5389
Mfr. Part No.:
22.2360-22 22.1038
Manufacturer:
Staubli
View this category
Discontinued product
RS Stock No.:
261-5389
Mfr. Part No.:
22.2360-22 22.1038
Manufacturer:
Staubli
Technical data sheets
Legislation and Compliance
Product Details
Specifications
2mm Sockets Data Sheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
CH
Cable Socket
Diameter: 5.7mm. Polyamide body
Attribute
Value
Colour
Red
Gender
Female
Termination Method
Solder
Voltage Rating
30 V, 60V dc
Connector Size
2mm
Current Rating
10A
Contact Plating
Gold
Length
27mm
Type
Banana Socket
Insulation Material
Polyamide