RS PRO Black Male Banana Plug, 4 mm Connector, Transfer Termination, 30V, 24A, Gold Plating

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 2 units)*

MYR60.88

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per Unit*
1 - 9MYR60.88MYR30.44
10 - 19MYR59.05MYR29.525
20 - 49MYR57.18MYR28.59
50 - 249MYR54.77MYR27.385
250 +MYR45.07MYR22.535

*price indicative

Sponsored
Spend and Earn Rewards with RS PRO
RS Stock No.:
208-0262
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Colour

Black

Product Type

Banana Plug

Gender

Male

Termination Method

Transfer

Current

24A

Voltage

30V

Connector Size

4 mm

Contact Plating

Gold

Length

48mm

Contact Material

Brass

Connector Type

Banana Jack

Insulation Material

ABS

Standards/Approvals

RoHS

COO (Country of Origin):
CN

RS PRO 4 mm Banana Plug - Male


Looking to make your own test leads, then RS PRO has the perfect addition in the 4 mm banana plug. This plug is the ideal solution for making test leads to your specification. Upon inspection, the plug connector offers high-grade plastic insulation with a centre contact made from gold-plated brass with a transfer termination method. It accepts test lead cables with a 4 mm diameter and is suitable for any standard 4 mm insulated or non-insulated socket.

Features and Benefits


  • 4 mm male banana plug

  • Gold-plated brass contact

  • Keeps your cables and equipment safe

  • Voltage rating: 30V AC – 60V DC

  • Current rating: 24A

  • ABS plastic insulation material to ensure a strong and durable plug

  • Applications


    There are many variations of banana plug connectors so it’s important to have a variety of cable leads of various lengths especially if you frequently use multi-meters, voltage meters, or oscilloscopes. The most cost-effective way is to make your own, that way you can set up your workstation or benchtop to be more productive. Banana Plugs are most often used to terminate patch cords for test equipment, audio leads and many other test and installation applications such as

    Electrical and Electronic servicing

    Automotive

    Maintenance

    How do you make a banana plug test lead?


    Terminating the plug connector is very straight forward, the centre contact has an aperture for the cable wire to be soldered. Once soldered assemble all the plug elements back together now your test lead is ready for use.

    Why RS PRO?


    RS Pro is our family brand to go-to and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy