Schutzinger Black Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 10A, Nickel Plating
- RS Stock No.:
- 609-462
- Mfr. Part No.:
- RS FK 15 L Ni / SW
- Manufacturer:
- Schutzinger
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR7.10
FREE delivery for orders over RM 150.00
In Stock
- Plus 495 unit(s) shipping from 10 August 2026
- Plus 1,560 unit(s) shipping from 19 August 2026
- Plus 120 unit(s) shipping from 02 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR7.10 |
| 10 + | MYR6.55 |
*price indicative
- RS Stock No.:
- 609-462
- Mfr. Part No.:
- RS FK 15 L Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Current | 10A | |
| Termination Method | Solder | |
| Voltage | 30, 60V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Nickel | |
| Length | 24.5mm | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Banana Connector | ||
Gender Male | ||
Current 10A | ||
Termination Method Solder | ||
Voltage 30, 60V ac | ||
Connector Size 4 mm | ||
Contact Plating Nickel | ||
Length 24.5mm | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Nickel plated contact part
Polyamide sleeves
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Nickel Plated Plating
- Schutzinger Green Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Blue Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 70V dc Nickel Plating
- Schutzinger Black Male Banana Plug Solder Termination 16A, Nickel Plating
