Schutzinger Black Male Banana Connector, 4 mm Connector, Solder Termination, 30 V ac, 60V dc, 10A, Gold Plating
- RS Stock No.:
- 609-288
- Mfr. Part No.:
- RS FK 15 L Au / SW
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
MYR16.26
FREE delivery for orders over RM 150.00
In Stock
- 201 unit(s) ready to ship from another location
- Plus 270 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR16.26 |
| 10 - 24 | MYR14.95 |
| 25 + | MYR13.12 |
*price indicative
- RS Stock No.:
- 609-288
- Mfr. Part No.:
- RS FK 15 L Au / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Banana Connector | |
| Gender | Male | |
| Termination Method | Solder | |
| Current | 10A | |
| Voltage | 30, 60V ac | |
| Connector Size | 4 mm | |
| Contact Plating | Gold | |
| Length | 24.5mm | |
| Contact Material | Beryllium Copper Alloy, Brass | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Banana Connector | ||
Gender Male | ||
Termination Method Solder | ||
Current 10A | ||
Voltage 30, 60V ac | ||
Connector Size 4 mm | ||
Contact Plating Gold | ||
Length 24.5mm | ||
Contact Material Beryllium Copper Alloy, Brass | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Schutzinger Lamella-basket plug features a straight design with an inline socket and solder terminal, ideal for cables ranging from 1 to 2.5 mm². It includes a protective sleeve for added durability and insulation. Supplied unassembled, it offers flexibility for customized assembly and secure solder connections. This plug is suitable for reliable electrical connections in various applications.
Gold plated contact part
-25 °C to +75 °C operating temperature
Related links
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Red Male Banana Connector Solder Termination 60V dc Gold Plated Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Blue Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Green Male Banana Connector Solder Termination 60V dc Gold Plating
- Schutzinger Black Male Banana Connector Solder Termination 60V dc Nickel Plating
- Schutzinger Black Female Banana Socket Tab Termination 16A, Gold Plating
- Schutzinger Yellow Male Banana Connector Solder Termination 60V dc Nickel Plating
