RS PRO Blue Female Binding Post - Solder Termination, 50V dc, 16A
Temporarily out of stock - back order for despatch 17/05/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 423-217
- Manufacturer:
- RS PRO
- COO (Country of Origin):
- GB
units | Per unit | Per Pack* |
5 - 70 | MYR13.082 | MYR65.41 |
75 - 245 | MYR12.278 | MYR61.39 |
250 - 495 | MYR11.418 | MYR57.09 |
500 - 1245 | MYR11.032 | MYR55.16 |
1250 + | MYR10.656 | MYR53.28 |
*price indicative |
Insulated Terminal
<B>Benefits</B>
<B>Features</B>
<B>RS PRO</B>
Attribute | Value |
Colour | Blue |
Gender | Female |
Termination Method | Solder |
Voltage Rating | 50V dc |
Current Rating | 16A |
Contact Plating | Nickel |
Length | 52.9mm |
Contact Material | Brass |
Type | Test Connector |
Insulation Material | POM |
Connector Size | 4 mm |