- RS Stock No.:
- 200-6391
- Mfr. Part No.:
- 717416
- Manufacturer:
- ALWAYSE
Discontinued product
- RS Stock No.:
- 200-6391
- Mfr. Part No.:
- 717416
- Manufacturer:
- ALWAYSE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Alwayse Engineering 717416 four hole flange type ball transfer unit is used to move or transfer loads in all directions.
High load capacity
Works equally well load down in the inverted position with no change in the dynamic load rating
High corrosion resistant electrophoretic black finish on body
Solid steel robust construction
Maximum operating temperature 70°C continuous to 100°C intermittent
Works equally well load down in the inverted position with no change in the dynamic load rating
High corrosion resistant electrophoretic black finish on body
Solid steel robust construction
Maximum operating temperature 70°C continuous to 100°C intermittent
Specifications
Attribute | Value |
---|---|
Ball Diameter | 50.8mm |
Mounting Type | 4-Hole Flange |
Maximum Load | 1330kg |
Load Ball Material | Stainless Steel |
Working Height of Ball | 98.3mm |
Small Ball Material | Stainless Steel |