- RS Stock No.:
- 687-641
- Mfr. Part No.:
- 10031333
- Manufacturer:
- ALWAYSE
Discontinued product
- RS Stock No.:
- 687-641
- Mfr. Part No.:
- 10031333
- Manufacturer:
- ALWAYSE
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
ALWAYSE Bolt Fixing Ball Transfer Unit
The ALWAYSE stud mount bolt fixing ball transfer unit is a highly efficient device with a maximum load capacity is 55kg. This unit is used to move or transfer loads in all directions with a maximum speed of 1m/second. This is available in a wide choice of load capacities, sizes and fixings.
Features and Benefits
Ball diameter is 25.4mm
Flange type fitting
Large support area
Case material is steel with zinc plated
Load ball material is steel
Stud diameter is M8
Stud length is 33mm
Operating temperature ranging between -30°C and 70°C
Flange type fitting
Large support area
Case material is steel with zinc plated
Load ball material is steel
Stud diameter is M8
Stud length is 33mm
Operating temperature ranging between -30°C and 70°C
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Ball Diameter | 25.4mm |
Mounting Type | Stud |
Maximum Load | 55kg |
Load Ball Material | Steel |
Case Material | Steel |
Stud Diameter | M8 |
Stud Length | 33mm |