- RS Stock No.:
- 667-1207
- Mfr. Part No.:
- 6209-2RS1/C3
- Manufacturer:
- SKF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-1207
- Mfr. Part No.:
- 6209-2RS1/C3
- Manufacturer:
- SKF
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Deep Groove Metric Ball Bearings - Sealed
Sealed (2RS1) bearings are fitted with two synthetic rubber seals to prevent leakage of lubricant and entry of dust, water and other harmful material.
Features and Benefits
The seals are made from an oil and wear-resistant synthetic rubber with a steel reinforcement
Operating temperature from -40°C to +120°C
Accepts radial and axial loads
Both standard and C3 clearance available
Versatile
Operating temperature from -40°C to +120°C
Accepts radial and axial loads
Both standard and C3 clearance available
Versatile
Application Information
Deep groove ball bearings are suitable for high speeds and are robust in operation.
Specifications
Attribute | Value |
---|---|
Inside Diameter | 45mm |
Outside Diameter | 85mm |
Race Width | 19mm |
Ball Bearing Type | Single Row Deep Groove Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Bearing Clearance | C3 |
Material | Steel |
Ball Material | Steel |
Cage Material | Sheet Metal |
Number of Rows | 1 |
Static Load Rating | 21.6kN |
Dynamic Load Rating | 35.1kN |
Bore Type | Parallel |
Bearing Series | 2 Light |
Model Number p | 62092RSC3 |
Partial Bearing Code | 6209 |
Race Type | Plain |