- RS Stock No.:
- 209-1926
- Mfr. Part No.:
- 2211 E-2RS1TN9
- Manufacturer:
- SKF
Discontinued product
- RS Stock No.:
- 209-1926
- Mfr. Part No.:
- 2211 E-2RS1TN9
- Manufacturer:
- SKF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
The SKF self-aligning ball bearings with two rows of balls having bore diameter 55mm and outside diameter 100mm. It has a common sphered raceway in the outer ring and two deep uninterrupted raceway grooves in the inner ring. The bearings are insensitive to angular misalignment of the shaft relative to the housing which can be caused by shaft deflection.
Cylindrical type bore
Steel bearing
Steel bearing
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Outside Diameter | 100mm |
Race Width | 25mm |
Ball Bearing Type | Self Aligning Ball Bearing |
Sealing Arrangement | Both Sides Sealed |
Partial Bearing Code | 2211 |