- RS Stock No.:
- 137-1517
- Mfr. Part No.:
- RABRB12/47-XL-FA106
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 30/05/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR238.67
Units | Per Unit |
1 - 12 | MYR238.67 |
13 - 24 | MYR233.65 |
25 + | MYR226.63 |
- RS Stock No.:
- 137-1517
- Mfr. Part No.:
- RABRB12/47-XL-FA106
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Radial Insert Ball Bearings with Rubber Interliner
INA from Schaeffler radial insert ball bearings with rubber interliners are on the shaft using an eccentric locking collar. The outer ring is encased in a thick-walled NBR interliner which absorbs vibrations and shocks. The interliners have either a spherical or cylindrical outside surface.
The P seal is two zinc-coated sheet steel washers with intermediate NBR part, seal lip axially preloaded.
To protect the seal lip from mechanical damage, the outer sheet steel washer extends a considerable distance down towards the bearing inner ring.
Used in narrow radial insert ball bearings with inner ring extended on one side.
Features and Benefits
Lower operating costs
Reduced maintenance due to improved lubrication
Lower heat generation
Less noise
Inner ring and locking collar have anti-corrosion protection
Shaft diameters from 12 mm to 50 mm (RABRB)
Shaft diameters 20 mm (RCRA) 25 mm (RCRB)
Shaft diameters 30 mm (RCSMA) 15 mm to 25 mm (RCSMB)
Product Application Information
Bearings with rubber interliners cannot be lubricated.
Suffixes
FA106 - Bearing subjected to special noise testing
INA
Specifications
Attribute | Value |
---|---|
Inside Diameter | 12mm |
Outside Diameter | 47.3mm |
Material | Steel |
Static Load Rating | 4750N |
Dynamic Load Rating | 10100N |