NTN 6213LLUC3/5K Deep Groove Ball Bearing -

This image is representative of the product range

Subtotal (1 unit)*

MYR344.50

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR344.50

*price indicative

RS Stock No.:
706-538
Mfr. Part No.:
6213LLUC3/5K
Manufacturer:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Deep Groove Ball Bearing

Cage Material

Steel

End Type

Sealed

Series

62 Series

Bearing Type

Deep Groove

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Deep Groove Ball Bearing is designed for radial contact applications, providing reliable performance in various machinery. Engineered with a pressed steel cage, this component ensures robust stability while operating effectively with contact Seals on both sides, safeguarding against contaminants. Perfect for demanding environments, its construction and precise design foster long-lasting functionality, making it an Ideal choice for industries that rely on efficient motion control. With trusted quality from NTN, this bearing supports operational efficiency and enhances machine reliability.

Durable pressed steel cage promotes structural integrity

Contact Seals on both sides offer enhanced protection against dirt and moisture

Designed for radial contact, optimising functional performance across diverse applications

Reliable manufacturing from NTN ensures consistent quality and longevity

Ideal for high-demand settings, providing uninterrupted machinery operation

Minimises maintenance needs, allowing for extended usage without frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy