Molex VHDM 1004, 2mm Pitch, 80 Way, 8 Row, Straight Backplane Connector, Through Hole

  • RS Stock No. 821-6095
  • Mfr. Part No. 74061-1004
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

2.0mm VDHM Series Backplane Headers

Enables designers to create custom loaded connectors utilizing standard pin lengths 4.25, 4.75, 5.15 and 6.25mm

Mates with:
74040 VHDM Series Board-to-Board Daughtercard Receptacle

2.0mm Board to Board - Molex

Specifications
Attribute Value
Number of Contacts 80
Number of Rows 8
Body Orientation Straight
Pitch 2mm
Contact Material Copper Alloy
Mounting Type Through Hole
Current Rating 3A
Voltage Rating 120 V ac/dc
Termination Method Solder
Series VHDM
Series Number 1004
5 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 79.32
units
Per unit
1 - 19
MYR79.32
20 - 74
MYR75.36
75 - 299
MYR69.98
300 - 599
MYR65.32
600 +
MYR61.23
Related Products
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. High density, ...
The Molex 74029 series through-hole female vertical VHDM ...
Description:
The Molex 74029 series through-hole female vertical VHDM board to board backplane connector has a 1-by-2 SFP ganged cage, elastomeric gasket. It has a 2mm pitch, 6 rows and 2 contacts. The housing is made from thermoplastic material and contact ...
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to ...
Z-PACK™ HM 2mm Type B backplane right angle ...
Description:
Z-PACK™ HM 2mm Type B backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...