Amphenol FCI Airmax VS Series 2mm Pitch Backplane Connector, Male, 8 Column, 120 Way 10041460

  • RS Stock No. 182-2225
  • Mfr. Part No. 10041460-101LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AirMax VS®, Backplane Connectors, 5-Pair, 120 -position, 2 mm pitch, 8 column, 4 Walls, Right Angle Header.

Specifications
Attribute Value
Gender Male
Number of Contacts 120
Number of Columns 8
Body Orientation Right Angle
Housing Material Thermoplastic
Pitch 2mm
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 500mA
Termination Method Press Fit
Series Airmax VS
Series Number 10041460
480 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 120)
MYR 79.194
units
Per unit
Per Tube*
120 +
MYR79.194
MYR9,503.28
*price indicative