Amphenol FCI Airmax VS Series 2mm Pitch Backplane Connector, Male, 10 Column, 90 Way 10034249

  • RS Stock No. 182-2184
  • Mfr. Part No. 10034249-101LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

AirMax VS®, Backplane Connectors, 3-Pair, 90 -position, 2 mm pitch, 10 column, 4 Walls, Right Angle Header.

Specifications
Attribute Value
Gender Male
Number of Contacts 90
Number of Columns 10
Body Orientation Right Angle
Housing Material Thermoplastic
Pitch 2mm
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Current Rating 500mA
Termination Method Press Fit
Series Airmax VS
Series Number 10034249
1125 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tube of 225)
MYR 75.748
units
Per unit
Per Tube*
225 +
MYR75.748
MYR17,043.30
*price indicative