Molex 2mm Pitch High Density Backplane Connector, Female, 6 Row, 2 Way 74029

  • RS Stock No. 179-1719
  • Mfr. Part No. 74029-6000
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex Backplane Connector

The Molex 74029 series through-hole female vertical VHDM board to board backplane connector has a 1-by-2 SFP ganged cage, elastomeric gasket. It has a 2mm pitch, 6 rows and 2 contacts. The housing is made from thermoplastic material and contact is made from high-performance alloy.

Features and Benefits

• Electric rating of 250VDC and 10A
• Lead free
• Operating temperature ranges between -55°C and 105°C

Applications

• Minicomputers
• PCBs

Certifications

• CSA LR19980
• UL E29179

Specifications
Attribute Value
Gender Female
Number of Contacts 2
Number of Rows 6
Body Orientation Vertical
Housing Material Thermoplastic
Pitch 2mm
Mounting Type Surface Mount, Through Hole
Contact Material High Performance Alloy
Current Rating 10A
Voltage Rating 250 V
Termination Method Solder
Minimum Operating Temperature -55°C
Maximum Operating Temperature +105°C
Series Number 74029
105 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 35.00
units
Per unit
1 - 49
MYR35.00
50 - 99
MYR32.30
100 - 499
MYR29.90
500 - 999
MYR27.80
1000 +
MYR26.00
Related Products
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to ...
ERmet 2.0 mm Hard Metric female connectors with ...
Description:
ERmet 2.0 mm Hard Metric female connectors with a high density modular design supported by international connector standards IEC 61076-4-101. These ERmet 2.0 mm HM female connectors can support various PCB arrangements including daughtercard, extender card, backplane and board to ...
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...
Z-PACK™ HM 2mm Type A backplane right angle ...
Description:
Z-PACK™ HM 2mm Type A backplane right angle and vertical mounting header and receptacle connectors for a 2mm HM interface available as free or fixed board PCB mounting with ground return shielding options, ACTION PIN post contact options and various ...