Amphenol FCI Airmax VS Series 2mm Pitch High Speed Backplane Connector, Female, Straight, 10 Column, 12 Row, 120 Way

  • RS Stock No. 170-8827
  • Mfr. Part No. 10084601-101LF
  • Manufacturer Amphenol FCI
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Airmax - receptacle

To use with Airmax guide pins, see stock numbers 7141344 , 7141322 typically
To use with Airmax headers, see stock numbers 7141300 , 7141303 typically

FCI - Airmax

The FCI AirMax VS® Hard Metric Connectors use a shield-less design with an air di-electric between conductors and are designed to provide options for the protected receptacle to be on the backplane/midplane or on the daughter card. Options for the FCI AirMax VS® Hard Metric Connectors include a range of differential pairs/column, column pitches, or column counts, optimized for either 100Ω or 85Ω impedance to match channel impedance and reduce loss, halogen-free signal modules, and the availability of power and guide modules to complement the signal connector offering.

Specifications
Attribute Value
Backplane Connector Type High Speed
Gender Female
Number of Contacts 120
Number of Columns 10
Number of Rows 12
Body Orientation Straight
Housing Material Thermoplastic
Pitch 2mm
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Gold over Nickel
Termination Method Press-In
Series Airmax VS
Discontinued product
Related Products
Z-PACK™ HM Type D connector for 2mm HM ...
Description:
Z-PACK™ HM Type D connector for 2mm HM interface. This Z-PACK™ HM Type D connector is PCB mounting and has gold plated contacts. The housing for this HM Type D connector is made of UL 94V-0 Polyester.
The Z-PACK 2 mm HM Interconnection System is ...
Description:
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board. Offering high ...
ERmet ZD High-Speed female backplane signal connectors designed ...
Description:
ERmet ZD High-Speed female backplane signal connectors designed for high-speed differential signalling in telecom applications at data rates of up to 5 Gbits/s. These ERmet ZD high-speed signal connectors have an optimised grid construction designed to reduce signal interference and ...
The Molex 74029 series through-hole female vertical VHDM ...
Description:
The Molex 74029 series through-hole female vertical VHDM board to board backplane connector has a 1-by-2 SFP ganged cage, elastomeric gasket. It has a 2mm pitch, 6 rows and 2 contacts. The housing is made from thermoplastic material and contact ...