TE Connectivity STRADA Whisper Series 4.5mm Pitch High Speed Backplane Connector, Female, Right Angle, 6 Row, 108 Way

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

TE Connectivity STRADA WHISPER High Speed Backplane Connectors

STRADA WHISPER high-speed backplane connectors designed to transfer data at a blinding speed of 25 Gbit/s making them ideal for use in high performing, high-bandwidth systems. The STRADA WHISPER connectors can also be scaled up to 56 Gbit/s for future upgrades without the need for expensive backplane or midplane redesign. These STRADA WHISPER high-speed backplane header and receptacle connectors operate with low noise, low insertion loss and low skew offering design flexibility. The design of these high-speed backplane connectors uses EON (eye-of-needle) technology and the connector footprint is designed to reduce crosstalk. The signal pins of these STRADA WHISPER backplane connectors are protected by C-shaped 360-ground shields which provide high signal integrity.

Features and Benefits

High-speed data transfer of 25 Gbit/s
Scalable up to 56 Gbit/s
EON design technology
Footprint design for reduced crosstalk
Low noise and insertion loss
Low skew for design flexibility
C-shaped 360-ground shields for high signal integrity

Applicatons

These STRADA WHISPER high-speed backplane connectors are ideal for use in high performing, high-bandwidth systems. Applications include servers and storage, switches, routers, optical transport and wireless infrastructure.

TE Connectivity STRADA Whisper High Speed Backplane Connectors

Specifications
Attribute Value
Backplane Connector Type High Speed
Gender Female
Number of Contacts 108
Number of Rows 6
Body Orientation Right Angle
Housing Material Thermoplastic
Pitch 4.5mm
Contact Material Copper Alloy
Contact Plating Tin
Current Rating 500mA
Voltage Rating 250 V ac
Termination Method Press Fit
Series STRADA Whisper
Maximum Operating Temperature +85°C
Minimum Operating Temperature -55°C
Temporarily out of stock - back order for despatch when stock is available
Price Each (In a Tube of 108)
MYR 79.48
units
Per unit
Per Tube*
108 +
MYR79.48
MYR8,583.84
*price indicative
Related Products
Z-PACK HM-Zd Plus 80 way 4 pair press-fit ...
Description:
Z-PACK HM-Zd Plus 80 way 4 pair press-fit board to board receptacle connector for updating connection between daughter card and motherboard through the addition of added ground contacts on the outside pair of the receptacle connector system resulting in enhanced ...
Standard Blind mate drawer plug and receptacle connector ...
Description:
Standard Blind mate drawer plug and receptacle connector housings for use in modular equipment designs. These Standard Blind mate miniature power connectors have a 5mm pitch and robust housings made from blue 94V-0 PBT. The housings feature guide posts for ...
Z-PACK™ HM-Zd headers and connector assemblies with a ...
Description:
Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings. HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) ...
Description:
FCI offers a wide range of SATA plug and receptacle connector configurations with vertical or right angle options.Most backplane connectors also feature stamped retention clips that provide additional mechanical strength for robust PCB attachment and different termination type namely, through-hole ...