- RS Stock No.:
- 161-5821
- Mfr. Part No.:
- 5536504-4
- Manufacturer:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 161-5821
- Mfr. Part No.:
- 5536504-4
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Z-PACK™ 2mm FB (Futurebus+) Connectors
High density, high speed signal and power connectors
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
Modular design, end to end stackable
Complies with Futurebus+ and IEC 1076-4-0X-(48B)
The Z-PACK 2 mm HM Interconnection System is designed as a two part system for the connection of free boards (Daughterboards or PCBs) to fixed boards (Motherboards, Backplane or Backpanel) and feed the connection through the fixed board.
Specifications
Attribute | Value |
---|---|
Backplane Connector Type | Futurebus+ |
Gender | Male |
Number of Contacts | 192 |
Number of Rows | 4 |
Body Orientation | Straight |
Housing Material | Liquid Crystal Polymer |
Pitch | 2mm |
Contact Material | Phosphor Bronze |
Mounting Type | Through Hole |
Contact Plating | Gold over Nickel |
Voltage Rating | 30 V ac |
Termination Method | Press-In |
Series | Z-PACK |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |