Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201

  • RS Stock No. 146-3530
  • Mfr. Part No. 172201-0001
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.

The Extreme Powermass Buss Bar Connector is a right angle receptacle which can attach to a printed circuit board with either press-fit or through-hole solder terminals, and is intended for use with a buss bar type interface.

Specifications
Attribute Value
Backplane Connector Type PCB
Gender Female
Number of Contacts 1
Number of Rows 1
Body Orientation Right Angle
Housing Material Liquid Crystal Polymer
Pitch 1.6mm
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Nickel, Silver, Tin
Current Rating 180A
Voltage Rating 600 V ac
Termination Method Solder
Series Number 172201
Maximum Operating Temperature +105°C
Minimum Operating Temperature -40°C
136 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 323.45
units
Per unit
1 - 9
MYR323.45
10 - 19
MYR301.88
20 +
MYR283.02
Packaging Options:
Related Products
Har-Bus® HM backplane power connectors designed according to ...
Description:
Har-Bus® HM backplane power connectors designed according to OBSAI (Open Base Station Architecture Initiative) V1.1 that provide a reliable and cost effective solution for connecting plug-in units to the backplane. These Har-Bus® HM backplane power connectors have a small form ...
From ERNI Electronics, a series of backplane power ...
Description:
From ERNI Electronics, a series of backplane power connectors. These vertical female universal power modules complete the ERmet 2.0 mm range. The universal power modules feature press-fit technology. Designed to supply power to applications, in line with industry standard PICMG ...
A range of Economy Power II Receptacle Housings ...
Description:
A range of Economy Power II Receptacle Housings which will accept a Terminal Position Assurance (TPA) device and are rated at 600 VAC at up to 11 A to allow signal and power applications in one connector. The material of ...
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a ...
Description:
Squba 1.80mm-Pitch Sealed Wire-to-Wire Connector System is a patent-pending design that carries 6.0A of current to deliver reliable power in a wide range of space-constrained applications. Consumer Liquid Dispensing EquipmentHVAC EquipmentSecurity SystemsOutdoor LightingLandscaping EquipmentCommercial ...