Molex 1.6mm Pitch PCB ACTA Backplane Power Connector, Female, Right Angle, 1 Row, 1 Way 172201

  • RS Stock No. 146-3498
  • Mfr. Part No. 172201-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

This Product Specification covers the 7.50 mm (.295 inch) centerline Super-Sabre connector system with silver plating and 10 to 12 AWG wire, 4mm2 Cu-R4TPE 19 x 0.53mm wire and 5mm2 Cu-H1PVC 65 x 0.32mm wire using crimp technology.

PowerPlane Bus Bar Receptacle Assembly, Right Angle, Solder Tail, Screw Mount, 3.18mm Bus Bar Thickness, (2) #2-32 Type AB Self Tapping Screws Included

Specifications
Attribute Value
Backplane Connector Type PCB
Gender Female
Number of Contacts 1
Number of Rows 1
Body Orientation Right Angle
Housing Material Liquid Crystal Polymer
Pitch 1.6mm
Mounting Type Through Hole
Contact Material Copper Alloy
Contact Plating Nickel, Silver, Tin
Current Rating 180A
Voltage Rating 600 V ac
Termination Method Press Fit
Maximum Operating Temperature +105°C
Series Number 172201
Minimum Operating Temperature -40°C
90 In Global stock for delivery within 4 - 6 working days
Price Each (In a Tray of 30)
Was MYR377.362
MYR 31.814
units
Per unit
Per Tray*
30 +
MYR31.814
MYR954.42
*price indicative