- RS Stock No.:
- 791-7560
- Mfr. Part No.:
- 1461007
- Manufacturer:
- ABL Sursum
Stock check temporarily unavailable - call for stock availability
Added
Price Each
MYR51.17
Units | Per Unit |
1 - 12 | MYR51.17 |
13 - 24 | MYR50.09 |
25 + | MYR49.11 |
- RS Stock No.:
- 791-7560
- Mfr. Part No.:
- 1461007
- Manufacturer:
- ABL Sursum
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Schuko Industrial Connectors
Schuko connectors with dual 'scraping' earth contacts.
Specifications
Attribute | Value |
---|---|
Number of Gangs | 1 |
Depth | 38.5mm |
Material | Thermoplastic |
Width | 53.5mm |
Length | 65mm |
Dimensions | 65 x 53.5 x 38.5mm |