Contactum White Urea Formaldehyde Back Box, BS Standard, Surface Mount Mount, 1 Gangs

  • RS Stock No. 175-2909
  • Mfr. Part No. RET1041E
  • Manufacturer Contactum
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Contactum’s comprehensive range of high quality Ceiling Accessories includes pendants, lampholders, junction boxes and a full range of dry lining and metal boxes.

Contactum’s range of Ceiling Accessories includes pendants, lamp holders, junction boxes and a full range of dry lining and metal boxes.

Specifications
Attribute Value
Number of Gangs 1
Depth 16mm
Material Urea Formaldehyde
Earth Terminal Yes
Colour Shade White
Colour White
Fixing Standard BS Standard
Mounting Type Surface Mount
Colour Family White
10 In Global stock for delivery within 4 - 6 working days
Price Each (In a Pack of 10)
MYR 3.924
units
Per unit
Per Pack*
10 - 90
MYR3.924
MYR39.24
100 - 490
MYR3.726
MYR37.26
500 +
MYR3.54
MYR35.40
*price indicative
Related Products
Mureva Styl - surface mounted box - 1 ...
Description:
Mureva Styl - surface mounted box - 1 gang – grey.
Mureva Styl - cover frame for socket outlet ...
Description:
Mureva Styl - cover frame for socket outlet - 1 gang – white.
For either commercial or domestic installations, the Contactum ...
Description:
For either commercial or domestic installations, the Contactum Metal Clad range offers the best solution for the tougher environment. With an extensive range including switches, sockets and its Red Key Switch range, Contactum should be your first choice. High finish ...
Stylish, quality, reliable and safe products that incorporate ...
Description:
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent ...