- RS Stock No.:
- 136-0676
- Mfr. Part No.:
- 4318N/2H3P
- Manufacturer:
- ebm-papst
Discontinued product
- RS Stock No.:
- 136-0676
- Mfr. Part No.:
- 4318N/2H3P
- Manufacturer:
- ebm-papst
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
ebm-papst High Performance Reduced Noise DC Fans - 4300N Series
The ebm-papst high-performance fan offers reduced operating noise thanks to a new aero-acoustic design.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Fan operation is made easier with PWM and tachometer output model options.
Manufacturer part number suffix: 'U' denotes IP68 protected, "R" denotes humidity protected.
Features and Benefits
Superior efficiency
Lower noise levels
Reduced power consumption
Similar air flow running at a lower speed
Lower noise levels
Reduced power consumption
Similar air flow running at a lower speed
IP68 Rated Axial Fan for Harsh Environments
These high performance fans are also protected from dust ingress and a high degree of moisture ingress. They are ideal for operation in harsh environments and suitable for industrial grade applications.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 48 V dc |
AC or DC Operation | DC |
Height | 119mm |
Width | 119mm |
Power Consumption | 10W |
Depth | 32mm |
Dimensions | 119 x 119 x 32mm |
Air Flow | 285m³/h |
Sensor Type | PWM, Tachometer |