Sunon PF Series DC Axial Fans, 12V, 138 cfm, 27.6 W, 213 A Max 92 mm 92mm 38 mm
- RS Stock No.:
- 624-661
- Distrelec Article No.:
- 304-16-759
- Mfr. Part No.:
- PF92381BX-1000U-S9H
- Manufacturer:
- Sunon
This image is representative of the product range
Subtotal (1 unit)*
MYR243.43
FREE delivery for orders over RM 150.00
In Stock
- Plus 50 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR243.43 |
*price indicative
- RS Stock No.:
- 624-661
- Distrelec Article No.:
- 304-16-759
- Mfr. Part No.:
- PF92381BX-1000U-S9H
- Manufacturer:
- Sunon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V | |
| Power Consumption | 27.6W | |
| Maximum Current | 213A | |
| Air Flow | 138cfm | |
| Noise Level | 73.7dBA | |
| Fan Speed | 12000rpm | |
| Bearing Type | Ball | |
| Depth | 38mm | |
| Height | 92mm | |
| Width | 92mm | |
| Series | PF | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V | ||
Power Consumption 27.6W | ||
Maximum Current 213A | ||
Air Flow 138cfm | ||
Noise Level 73.7dBA | ||
Fan Speed 12000rpm | ||
Bearing Type Ball | ||
Depth 38mm | ||
Height 92mm | ||
Width 92mm | ||
Series PF | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Related links
- Sunon PF Series DC Axial Fans 138 cfm 213 A Max 92 mm 92mm 38 mm
- Sunon PF Series DC Axial Fans 182 cfm 4.83 A Max 92 mm 92mm 38 mm
- Sunon PF Series DC Axial Fans 19.7 cfm 627 mA Max 38 mm 38mm 28 mm
- Sunon PF Series DC Axial Fans 40 cfm 311 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 36 cfm 225 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 29 cfm 136 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 15.4 cfm 182 mA Max 40 mm 40mm 28 mm
- Sunon PF Series Axial Fan 75 cfm 426 mA Max, IP20 92 mm 92mm 25 mm
