Sunon PF Series DC Axial Fans, 24V, 40 cfm, 3.75 W, 115 mA Max 6 mm 60mm 25 mm
- RS Stock No.:
- 624-658
- Distrelec Article No.:
- 304-16-756
- Mfr. Part No.:
- PF60252BX-1000U-G99
- Manufacturer:
- Sunon
Subtotal (1 unit)*
MYR136.12
FREE delivery for orders over RM 150.00
In Stock
- Plus 129 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR136.12 |
*price indicative
- RS Stock No.:
- 624-658
- Distrelec Article No.:
- 304-16-756
- Mfr. Part No.:
- PF60252BX-1000U-G99
- Manufacturer:
- Sunon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 24V | |
| Power Consumption | 3.75W | |
| Maximum Current | 115mA | |
| Air Flow | 40cfm | |
| Noise Level | 50.9dBA | |
| Fan Speed | 8300rpm | |
| Bearing Type | Ball | |
| Series | PF | |
| Standards/Approvals | RoHS | |
| Height | 6mm | |
| Depth | 25mm | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type DC Axial Fans | ||
Supply Voltage 24V | ||
Power Consumption 3.75W | ||
Maximum Current 115mA | ||
Air Flow 40cfm | ||
Noise Level 50.9dBA | ||
Fan Speed 8300rpm | ||
Bearing Type Ball | ||
Series PF | ||
Standards/Approvals RoHS | ||
Height 6mm | ||
Depth 25mm | ||
Width 60mm | ||
- COO (Country of Origin):
- CN
Related links
- Sunon PF Series DC Axial Fans 40 cfm 311 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 60 cfm 171 mA Max 80 mm 80mm 25 mm
- Sunon PF Series DC Axial Fans 36 cfm 225 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 36 cfm 124 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 29 cfm 136 mA Max 6 mm 60mm 25 mm
- Sunon MF Series DC Axial Fans 8.2 cfm 62 mA Max 45 mm 45mm 10 mm
- Sunon MagLev Series Axial Fan 8.9 cfm 67 mA Max 40 mm 40mm 20 mm
- Sunon PF Series DC Axial Fans 138 cfm 213 A Max 92 mm 92mm 38 mm
