Sunon PF Series DC Axial Fans, 12V, 40 cfm, 3.75 W, 311 mA Max 6 mm 60mm 25 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR136.12

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR136.12

*price indicative

RS Stock No.:
624-655
Distrelec Article No.:
304-16-754
Mfr. Part No.:
PF60251BX-1000U-G99
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

DC Axial Fans

Supply Voltage

12V

Power Consumption

3.75W

Maximum Current

311mA

Air Flow

40cfm

Noise Level

50.9dBA

Fan Speed

8300rpm

Bearing Type

Ball

Series

PF

Width

60mm

Height

6mm

Depth

25mm

Standards/Approvals

RoHS

COO (Country of Origin):
PH

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy