Sunon PF Series DC Axial Fans, 12V, 40 cfm, 3.75 W, 311 mA Max 6 mm 60mm 25 mm
- RS Stock No.:
- 624-654
- Distrelec Article No.:
- 304-16-753
- Mfr. Part No.:
- PF60251BX-1000U-A99
- Manufacturer:
- Sunon
This image is representative of the product range
Subtotal (1 unit)*
MYR133.91
FREE delivery for orders over RM 150.00
In Stock
- 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.91 |
*price indicative
- RS Stock No.:
- 624-654
- Distrelec Article No.:
- 304-16-753
- Mfr. Part No.:
- PF60251BX-1000U-A99
- Manufacturer:
- Sunon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V | |
| Power Consumption | 3.75W | |
| Maximum Current | 311mA | |
| Air Flow | 40cfm | |
| Noise Level | 50.9dBA | |
| Fan Speed | 8300rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | RoHS | |
| Depth | 25mm | |
| Width | 60mm | |
| Series | PF | |
| Height | 6mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V | ||
Power Consumption 3.75W | ||
Maximum Current 311mA | ||
Air Flow 40cfm | ||
Noise Level 50.9dBA | ||
Fan Speed 8300rpm | ||
Bearing Type Ball | ||
Standards/Approvals RoHS | ||
Depth 25mm | ||
Width 60mm | ||
Series PF | ||
Height 6mm | ||
- COO (Country of Origin):
- CN
