Sunon PF Series DC Axial Fans, 12V, 29 cfm, 1.64 W, 136 mA Max 6 mm 60mm 25 mm
- RS Stock No.:
- 624-653
- Distrelec Article No.:
- 304-16-752
- Mfr. Part No.:
- PF60251B3-1000U-A99
- Manufacturer:
- Sunon
This image is representative of the product range
Subtotal (1 unit)*
MYR133.91
FREE delivery for orders over RM 150.00
In Stock
- 197 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR133.91 |
*price indicative
- RS Stock No.:
- 624-653
- Distrelec Article No.:
- 304-16-752
- Mfr. Part No.:
- PF60251B3-1000U-A99
- Manufacturer:
- Sunon
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sunon | |
| Product Type | DC Axial Fans | |
| Supply Voltage | 12V | |
| Power Consumption | 1.64W | |
| Maximum Current | 136mA | |
| Air Flow | 29cfm | |
| Noise Level | 41.1dBA | |
| Fan Speed | 7500rpm | |
| Bearing Type | Ball | |
| Standards/Approvals | RoHS | |
| Series | PF | |
| Width | 60mm | |
| Height | 6mm | |
| Depth | 25mm | |
| Select all | ||
|---|---|---|
Brand Sunon | ||
Product Type DC Axial Fans | ||
Supply Voltage 12V | ||
Power Consumption 1.64W | ||
Maximum Current 136mA | ||
Air Flow 29cfm | ||
Noise Level 41.1dBA | ||
Fan Speed 7500rpm | ||
Bearing Type Ball | ||
Standards/Approvals RoHS | ||
Series PF | ||
Width 60mm | ||
Height 6mm | ||
Depth 25mm | ||
- COO (Country of Origin):
- CN
Related links
- Sunon PF Series DC Axial Fans 36 cfm 124 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 40 cfm 311 mA Max 6 mm 60mm 25 mm
- Sunon PF Series DC Axial Fans 36 cfm 225 mA Max 6 mm 60mm 25 mm
- Sunon PF Series Axial Fan 60 cfm 207 mA Max, IP20 80 mm 80mm 25 mm
- Sunon PF Series Axial Fan 60 cfm 357 mA Max, IP20 80 mm 80mm 25 mm
- Sunon PF Series Axial Fan 75 cfm 242 mA Max, IP20 92 mm 92mm 25 mm
- Sunon PF Series Axial Fan 75 cfm 426 mA Max, IP20 92 mm 92mm 25 mm
- Sunon PF Series Axial Fan 60 cfm 171 mA Max, IP20 80 mm 80mm 25 mm
