Sunon PF Series DC Axial Fans, 24V, 60 cfm, 3.75 W, 171 mA Max 80 mm 80mm 25 mm

This image is representative of the product range

Subtotal (1 unit)*

MYR135.41

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR135.41

*price indicative

RS Stock No.:
624-647
Distrelec Article No.:
303-35-142
Mfr. Part No.:
PF80252B1-1000U-G99
Manufacturer:
Sunon
Find similar products by selecting one or more attributes.
Select all

Brand

Sunon

Product Type

DC Axial Fans

Supply Voltage

24V

Power Consumption

3.75W

Maximum Current

171mA

Air Flow

60cfm

Noise Level

45.5dBA

Fan Speed

4800rpm

Bearing Type

Ball

Depth

25mm

Series

PF

Standards/Approvals

RoHS

Width

80mm

Height

80mm

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy