1.83m Cable assembly 25 Way Male D-Subminiature to 25 Way Female Commercial Micro-D Female x 1 D-Subminiature

  • RS Stock No. 822-3273
  • Mfr. Part No. 83424-9062
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Molex 83424 Series Commercial Micro-D Connector Cable Assemblies

83424 Series Commercial Micro-D (CMD) moulded cable connector assemblies available in single and double ended configurations.
Stock number 822-3273 is single ended Commercial Micro-D cable assembly with a female Commercial Micro-D socket one end and a pigtail cable termination the other.
Stock number 904-8266 is a dual ended Commercial Micro-D cable assembly with a female Commercial Micro-D socket one end and a D-Sub plug connector on the other.
These Commercial Micro-D (CMD) connectors have a space saving high density 1.27mm centre-line, a rugged housing design with a metal interface and grounding tabs for mechanical strength and shielding and meet SSA industry standards allowing for hot-pluggable applications.

Double ended connectors
Commercial Micro-D to D-Sub
Current - Maximum per contact: 1A

Specifications
Attribute Value
Connector A 25 Way Male D-Subminiature
Connector B 25 Way Female Commercial Micro-D
Length 1.83m
Sheath Colour Black
Series CMD
Discontinued product