5m AV Cable Male 18 Way Connector to Female 18 Way Connector Female 18 Way Socket

  • RS Stock No. 800-3391
  • Mfr. Part No. 38102511
  • Manufacturer Lapp
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

Lapp Light Flex Harness

This robust, 18 core entertainment light flex harness is an off the shelf solution for your lighting harness requirements. Light systems design includes the connection between control systems such as dimmer racks and their dependant peripherals. Using a cable harness like this therefore makes it significantly easier to set up and move the show. The connectors facilitate speed, but also aid efficiency by eliminating errors that may occur when linking up the systems. Another problem which is avoided with the use of a light harness is that of accidental abuse- the de-rigging, transportation and setting up of equipment needs to be speedy and such abuse is therefore common, yet overcome with this solution.

IP67 when mated
First Mate Last Break Earth Contacts
Multipoint gold plated contacts
Voltage Rating: 300/500V
Current Rating: 1.5mm - 18A 2.5mm – 26A
Temperature Rating: -5°C to +70°C
Socapex SL 419 compatible connectors
Black PVC control cable
Class 5 stranded copper conductors
Number coded core identification
Wear resistant anodised finish
Easy grip, heavy duty coupling rings
Thick wall section backshells
Integral insulation sleeves
M40 metric cable glands
Inserts marked with lighting circuit wiring

Specifications
Attribute Value
Connector A Male 18 Way Connector
Connector B Female 18 Way Connector
Length 5m
Sheath Colour Black
Temporarily out of stock - back order for despatch 24/03/2020, delivery within 4 working days from despatch date
Price Each
MYR 835.94
units
Per unit
1 - 9
MYR835.94
10 +
MYR795.69
Related Products
Van Damme 6.0mm OFC professional instrument cable terminated ...
Description:
Van Damme 6.0mm OFC professional instrument cable terminated with Neutrik NP2C 0.25in. monojack plug and either male or female 3-pole Neutrik XLR's. 5m lengths available individually in various colours and combinationsFemale XLR to jack also available in a mixed bag ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. High Performance, ...
Designed for use in electronic systems in commercial ...
Description:
Designed for use in electronic systems in commercial and military aerospace, military land and sea and industrial/telecommunication applications, the Micro D connector provides exceptional mechanical and electrical integrity, whilst operating in extreme vibration and environmental conditions. High Performance, ...
MWDM series COTS (Commercial Off The Shelf) Micro-D ...
Description:
MWDM series COTS (Commercial Off The Shelf) Micro-D plug and socket connectors with mil spec colour-coded pre-wired pigtail terminations. Their rugged design ensures outstanding performance in extreme conditions, and a high resistance to shock and vibration. These Micro-D plug and ...