20m AV Cable Male 18 Way Connector to Female 18 Way Connector Female 18 Way Socket
This image is representative of the product range
Temporarily out of stock - back order for despatch 19/02/2021, delivery within 4 working days from despatch date
Added
- RS Stock No.:
- 800-3385
- Mfr. Part No.:
- 38102516
- Manufacturer:
- Lapp
- COO (Country of Origin):
- GB
units | Per unit |
1 - 9 | MYR1,366.85 |
10 + | MYR1,319.53 |
Lapp Light Flex Harness
Attribute | Value |
Connector A | Male 18 Way Connector |
Connector B | Female 18 Way Connector |
Length | 20m |
Sheath Colour | Black |