- RS Stock No.:
- 786-3035
- Mfr. Part No.:
- 110-064-000
- Manufacturer:
- Van Damme
- RS Stock No.:
- 786-3035
- Mfr. Part No.:
- 110-064-000
- Manufacturer:
- Van Damme
Technical data sheets
Legislation and Compliance
Product Details
Standard 75Ω Coax BNC to BNC Cables
The BNC to BNC cable is exceptionally flexible and you can use it for analogue video use. The BNC to BNC cable is also suitable for SMPTE 259M digital video.
Features and Benefits
UP-OFC Plasma Grade Standard 75Ω cable terminated with 2GHz precision crimp BNC connectors
Turned nickel plated brass body
Gold plated brass centre pin
PTFE insulator
For analogue video use, but also meets the requirements of SMPTE 292M (1.5 Gb/s data rate) digital video
Exceptionally flexible cable
RoHS Compliant
Impedance at 10MHz - 75Ω ± 2
UP-OFC Plasma Grade Standard 75Ω cable terminated with 2GHz precision crimp BNC connectors
Turned nickel plated brass body
Gold plated brass centre pin
PTFE insulator
For analogue video use, but also meets the requirements of SMPTE 292M (1.5 Gb/s data rate) digital video
Exceptionally flexible cable
RoHS Compliant
Impedance at 10MHz - 75Ω ± 2
Attenuation:
10 MHz - 4.21dB / 100m
100MHz - 13.32 dB / 100m
135MHz - 15.08 dB / 100m
180MHz - 17.42 dB / 100m
200MHz - 18.36 dB / 100m
400MHz - 28.11 dB / 100m
743MHz - 38.31 dB / 100m
100MHz - 13.32 dB / 100m
135MHz - 15.08 dB / 100m
180MHz - 17.42 dB / 100m
200MHz - 18.36 dB / 100m
400MHz - 28.11 dB / 100m
743MHz - 38.31 dB / 100m
Specifications
Attribute | Value |
---|---|
Connector 1 | BNC |
Terminated/Unterminated | Terminated |
Connector 2 | BNC |
Connector 1 Gender | Male |
Connector 2 Gender | Male |
Outer Diameter | 6mm |
Characteristic Impedance | 75 Ω |
Length | 3m |
Sheath Colour | Black |
Conductor Material | Brass |
Insulation Material | PTFE |