![]() RoHS Certificate of Compliance EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment. The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers. RS definition of RoHS Compliance:
The supplier of the item listed below has informed RS Components that the product is “RoHS Compliant”. RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate. Compliant product details |
|||||||||||||||||||||||
Order Code | 719-5861 | ||||||||||||||||||||||
Description | 457mm AV Cable 37 Way Male Micro D-Sub to Free End | ||||||||||||||||||||||
Manufacturer/Brand Name | Glenair | ||||||||||||||||||||||
Manufacturer Part No. | M83513/03-F03N | ||||||||||||||||||||||
719-5861 | |
457mm AV Cable 37 Way Male Micro D-Sub to Free End | |
Glenair | |
M83513/03-F03N |
Date | Dec 13, 2019 |
Glenair Micro D pigtail harness connectors are supplied pre-wired and are fully potted, these military grade connectors feature excellent temperature resistance, superb connector durability and AWG insulated M22759/11-26 Teflon® wire in either 18 inch or 36 inch lengths in 10 colours (connector part numbers ending 03N are 18 inch, 04N are 36 inch in length).
Electroless nickel plated metal shell
Teflon wire
Current rating 3A max.
Magnetic permeability 2.0 μΩ max.
Operating temp -55 to +150 °C
500 mating cycles
Socket connector shown.
MIL-DTL-83513, BS9523F0002, BS9523F0013
Attribute | Value |
---|---|
Connector A | 37 Way Male Micro D-Sub |
Connector B | Free End |
Length | 457mm |